You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way PUSH WIRE® Splice Connector, 12AWG - 20AWG, 4mm, Red -
2773-404
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2773-404
- Order Code:
- CN22364
- Product Range
- 2773 Series
- Also Known As:
- GTIN UPC EAN: 4055143918985
- Technical Datasheet:
- 2773-404 Datasheet
Product Range Selector (2773 Series)
See all from this product rangeProduct Overview
- Push-in termination of up to eight solid and stranded conductors
- Wire size: 0.75mm² to 4mm² (Solid) and 1.5mm² to 4mm²
- Nominal voltage: 450V
- Rated current: 32A
- Dimensions (LxWxH): 18.6x21.2x6.3mm
Product Information
- :
- 2773 Series
- :
- 4Contacts
- :
- -
- :
- Push In
- :
- Cable Mount
- :
- 12AWG
- :
- 20AWG
- :
- Copper Plated Contacts
- :
- Copper
Technical Documents (1)
Also Known As
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.25 (£0.30) | ( ) |
10+ | £0.23 (£0.28) | ( ) |
100+ | £0.19 (£0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.