You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Eco DIN Rail Power Supply, 3 Phase, 24V DC, 20A, 480W - 

787-2742

787-2742 - Eco DIN Rail Power Supply, 3 Phase, 24V DC, 20A, 480W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
787-2742
Order Code:
PW05815
Product Range
Eco Series
Also Known As:
GTIN UPC EAN: 4055143588973
Technical Datasheet:
787-2742   Datasheet
See all Technical Docs

Product Range Selector (Eco Series)

See all from this product range

Product Overview

  • 3-phase Eco power supply unit
  • Economical power supply for standard applications
  • Natural convection cooling when horizontally mounted
  • Encapsulated for use in control cabinets
  • Fast and tool-free termination via lever-actuated terminal blocks with push-in connection technology
  • DC OK signal output
  • Parallel operation
  • Electrically isolated output voltage (SELV) per EN 60950-1/UL 60950-1; PELV per EN 60204-1

Product Information


:
ITE

:
1 Output

:
480W

:
24VDC

:
20A

:
-

:
-

:
-

:
-

:
-

:
-

:
325V AC to 575V AC

:
Fixed

:
Eco Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4055143588973

1 In stock Need more?

???PF_PDP_RSP_SUP???

£239.79 ( £287.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £239.79 (£287.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £214.35 (£257.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --