You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro 2273 Series Splicing Connector Set, 80 Pieces - L-Boxx -
887-800
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 887-800
- Order Code:
- CN22773
- Product Range
- WAGO - 887 Series - L-BOXX Splicing Connector Kits
- Technical Datasheet:
- 887-800 Datasheet
Product Range Selector (WAGO - 887 Series - L-BOXX Splicing Connector Kits)
See all from this product rangeProduct Overview
- L-BOXX MICRO 2773 series splicing connector set
- 30x 3 Way orange compact push wire connectors (0.75mm² - 4mm²)
- 15x 4 Way red compact push wire connectors (0.75mm² - 4mm²)
- 20x 5 Way yellow compact push wire connectors (0.75mm² - 4mm²)
- 10x 6 Way grey compact push wire connectors (0.75mm² - 4mm²)
- 5x 8 Way white compact push wire connectors (0.75mm² - 4mm²)
- Voltage rating: 450V
- Current rating: 32A
- Dimensions (WxHxD): 250x42x106mm
Contents
Compact splicing connectors (2773-402, 2773-403, 2773-404, 2773-405, 2773-406, 2773-408, 2773-500).
Product Information
- :
- Terminals & Splices
- :
- L-BOXX Micro 2773 Series Splice Connectors
- :
- WAGO - 887 Series - L-BOXX Splicing Connector Kits
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.58 (£36.70) | ( ) |
5+ | £28.23 (£33.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.