You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 100R, +/- 1%, 62.5 mW, 0402 (1005 Metric), Thick Film, General Purpose -
WR04X1000FTL
- Manufacturer:
- WALSIN WALSIN
- Manufacturer Part No:
- WR04X1000FTL
- Order Code:
- RE10858
- Product Range
- WR Series
- Technical Datasheet:
- WR04X1000FTL Datasheet
Product Range Selector (WR Series)
See all from this product rangeProduct Overview
- Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
- Available in ≤±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
- High reliability and stability
- Lower assembly costs
- Continuous working voltage is 50V and rated power is 62.5mW
- EIA 0402 case size
- Available in ±1% and ±5% tolerance
- Higher component and equipment reliability
- Reduced size of final equipment
- Jumpers are also available
Product Information
- :
- 100ohm
- :
- ± 1%
- :
- 62.5mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- WR Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- 1mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
120 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.005 (£0.01) | ( ) |
100+ | £0.004 (£0.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.