You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WD Red Plus NAS 3.5" Internal HDD SATA 6Gbps, 10TB - 

WD101EFBX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WD101EFBX
Order Code:
CS34294
Product Range
WD Red Plus
Also Known As:
GTIN UPC EAN: 0718037886206
Technical Datasheet:
WD101EFBX   Datasheet
See all Technical Docs

Product Range Selector (WD Red Plus)

See all from this product range

WD101EFBX - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

WD

WD Red Plus NAS 3.5" Internal HDD SATA 6Gbps 512MB Cache, 10TB

• Interfaces : SATA 6 Gb/s • Drive Speed : 7200rpm • Cache Size : 512MB • Drive Type : Internal • Hard Drive Capacity : 10TB • Product Range : WD Red Plus • Drive Size : 3.5"

     
Restricted Item Add

Product Overview

The WD Red Plus hard drive gives you the flexibility, vesatility and confidence in storing and sharing your precious personal and business files. You can count on the WD Red Plus drive to deliver exceptional performance.
  • Packed with power to handle small to medium sized business NAS environments
  • Conventional Magnetic Recording technology
  • Built and tested for up to 8-bay NAS systems
  • Engineered to tackle 24x7 environments
  • Exclusive NASware™ technology increases compatibility with your existing network and devices
  • Optimised for NAS systems, the unique algorithm balances performance and reliability in NAS and RAID environments
  • Ideal for archiving and sharing, as well as RAID array rebuilding on systems using ZFS and other file systems
  • 3D Active Balance™ Plus enhanced dual-plane balance control technology
  • 3 Year limited warranty

Contents

Drive only

Product Information


:
Internal

:
3.5"

:
SATA 6 Gb/s

:
10TB

:
7200rpm

:
256MB

:
WD Red Plus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0718037886206

No Longer Manufactured

£197.95 ( £237.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £197.95 (£237.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --