You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WD Gold Enterprise Class 3.5" SATA 6Gbps HDD, 6TB - 

WD6004FRYZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WD6004FRYZ
Order Code:
CS37419
Product Range
WD Gold
Also Known As:
GTIN UPC EAN: 0718037899923
Technical Datasheet:
WD6004FRYZ   Datasheet
See all Technical Docs

Product Range Selector (WD Gold)

See all from this product range

Product Overview

Optimise your business storage to suit your specific needs with enterprise-class WD Gold HDDs, which are engineered for heavy application workloads and designed to handle workloads up to 550TB per year. Built for demanding environments, this highly reliable storage solution provides up to 2M hours MTBF, vibration protection technology and broad compatibility with major enterprise operating systems. Specifically designed for use in enterprise-class data centers and storage systems, WD Gold SATA HDDs deliver the world-class performance you expect from Western DigitalĀ® hard drives.
  • Enterprise-class design for demanding 24/7 environments
  • Enhanced reliability with up to 2M hours MTBF
  • Sophisticated design corrects linear and rotational vibrations in real time for improved performance
  • 512e User sectors per drive
  • 5 Year limited manufacturer warranty

Contents

Drive only

Product Information


:
Internal

:
3.5"

:
SATA 6 Gb/s

:
6TB

:
7200rpm

:
256MB

:
WD Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0718037899923

3 In stock Need more?

???PF_PDP_RSP_SUP???

Ā£154.95 ( Ā£185.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £154.95 (£185.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --