You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WD Black P40 Game Drive NVMe SSD Solid State Drive, 1TB - 

WDBAWY0010BBK-WESN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDBAWY0010BBK-WESN
Order Code:
CS35816
Product Range
Black P40 SSD
See all Technical Docs

Product Range Selector (Black P40 SSD)

See all from this product range

Product Overview

Dominate in style with the powerful WD_BLACK P40 Game Drive SSD. This high-performance SSD storage features blazing speeds in a compact and shock-resistant design, making it easy take with you anywhere.
  • Compact and fully portable drive that makes it easy to take your gaming library on the go
  • USB Type-C Superspeed USB 10Gb/s and speeds up to 2,000MB/s
  • Customisable RGB lighting (Windows Only) programmable with the WD
  • BLACK™ Dashboard
  • Built with WD
  • BLACK™ toughness thanks to a shock-resistant structure, this durable drive can survive a drop of up to 2m
  • Compatability: PlayStation 5 / 4 Pro or PS4 with system software version 4.50 or higher, Xbox Series X/S, PlayStation, Xbox One, Windows 10, 8.1, macOS 10.11+
  • Dimensions (HxWxD): 106.98x50.82x13mm
  • 5 Year limited manufacturer warranty

Product Information


:
External

:
-

:
USB 3.2

:
1TB

:
-

:
-

:
2000MB/s

:
2000MB/s

:
-

:
-

:
-40°C

:
85°C

:
Black P40 SSD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 22/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£139.78 ( £167.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £139.78 (£167.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --