You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
My Passport Ultra USB-C Portable Hard Drive, 2TB Blue -
WDBC3C0020BBL-WESN
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDBC3C0020BBL-WESN
- Order Code:
- CS33975
- Product Range
- WD My Passport Ultra
- Also Known As:
- GTIN UPC EAN: 0718037864099
Product Range Selector (WD My Passport Ultra)
See all from this product rangeProduct Overview
- Stylish and durable metal enclosure is built to endure
- Schedule backups of important files with the included Acronis True Image software
- Keep your files secure with password protection and 256-bit hardware encryption
- Plug & play USB-C technology with USB-A adaptor for legacy compatibility
- Enclosure and packaging are made from over 50% recycled material to reduce environmnetal impact
- Supports Windows 10+
- Dimensions (HxWxD): 14x82x110mm
- 3 Year manufacturer warranty
Contents
Drive, USB-C cable with USB-A adaptor, software and user guide
Footnotes
Product Information
- :
- External
- :
- -
- :
- USB C
- :
- 2TB
- :
- -
- :
- -
- :
- WD My Passport Ultra
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.95 (£95.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.