You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Green 2.5" SSD SATA 6Gbps Solid State Drive, 2TB -
WDS200T2G0A
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS200T2G0A
- Order Code:
- CS37889
- Product Range
- WD Green SSD
- Also Known As:
- GTIN UPC EAN: 0718037877747
- Technical Datasheet:
- WDS200T2G0A Datasheet
Product Range Selector (WD Green SSD)
See all from this product rangeWDS200T2G0A - You may also be interested in
Product Overview
- Comprehensive WD FIT testing to ensure high standards of quality and reliability
- Lightweight and shock resistant construction to protect against accidental data loss if the drive is bumped or dropped
- Downloadable WD SSD Dashboard provides a suite of tools to monitor your drive status
- High speed SATA 6Gb/s interface
- Reliability (MTTF) up to 1.0M hours
- 3 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s
- :
- 2TB
- :
- SLC NAND
- :
- -
- :
- 545MB/s
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- WD Green SSD
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £85.92 (£103.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























