You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cutting Oil Aerosol, 400ml -
44109
- Manufacturer:
- WD40 SPECIALIST WD40 SPECIALIST
- Manufacturer Part No:
- 44109
- Order Code:
- SA03290
- Product Range
- WD40 - Specialist Range
- Also Known As:
- GTIN UPC EAN: 5032227441095
- Technical Datasheet:
- 44109 Datasheet
Product Range Selector (WD40 - Specialist Range)
See all from this product rangeProduct Overview
- Works under extreme pressure on power and hand metal cutting and drilling machinery
- Works on all metals, including stainless steel and titanium
- Lubricates to reduce tip welding, improves machine finishes, and prevents pitting and metal seizures
- Multi-Purpose Cutting Oil helps improve performance and extend the life of your cutting and drilling tools and equipment
- It prevents pitting and metal seizures, eases mechanical processing of metals, and reduces heat and damage caused by friction
- You can expect an exceptional finish to your work, as well as protecting and prolonging the life of your equipment
- 360° Valve allows for upright or upside down application, making every job possible
Product Information
- :
- Oil
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- WD40 - Specialist Range
Technical Documents (2)
Also Known As
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.45 (£7.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.