You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, 5.08mm, Top, 4 Way - 

1517460000

1517460000 - Header, 5.08mm, Top, 4 Way
1517460000 - Header, 5.08mm, Top, 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1517460000
Order Code:
CN12475
Product Range
SL 5.08
Also Known As:
SL 5.08/04/180 3.2SN OR BX, GTIN UPC EAN: 4008190042011
Technical Datasheet:
1517460000   Datasheet
See all Technical Docs

Product Range Selector (SL 5.08)

See all from this product range

1517460000 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

HARTING

Socket, IDC, with Strain Relief, 60 Way

• Pitch Spacing : 2.54mm • Contact Gender : Female • Connector Mounting : Cable Mount • Contact Plating : Gold Plated Contacts • Contact Material : Brass • No. of Rows : 2 Row • IDC Connector Type : IDC Receptacle • Product Range : SEK 18 Series • No. of Contacts : 60Contacts

     
Restricted Item Add

AMPHENOL

Socket, IDC, Strain Relief, 2.54mm, 10 Way

• Pitch Spacing : 2.54mm • Contact Gender : Female • Connector Mounting : Cable Mount • Contact Plating : Gold Plated Contacts • Contact Material : Phosphor Bronze • No. of Rows : 2 Row • IDC Connector Type : IDC Receptacle • Product Range : T812 Series • No. of Contacts : 10Contacts

     
Restricted Item Add

AMPHENOL

Socket, IDC, Strain Relief, 2.54mm, 16 Way

• Pitch Spacing : 2.54mm • Contact Gender : Female • Connector Mounting : Cable Mount • Contact Plating : Gold Plated Contacts • Contact Material : Phosphor Bronze • No. of Rows : 2 Row • IDC Connector Type : IDC Receptacle • Product Range : T812 Series • No. of Contacts : 16Contacts

     
Restricted Item Add

AMP - TE CONNECTIVITY

Socket, IDC, 1.27mm, Novolatch, 20 Way

• Pitch Spacing : 2.54mm • Contact Gender : Female • Connector Mounting : Cable Mount • Contact Plating : Gold Plated Contacts • Contact Material : Phosphor Bronze • No. of Rows : 2 Row • IDC Connector Type : IDC Receptacle • Product Range : AMP-LATCH Novo Series • No. of Contacts : 20Contacts

     
Restricted Item Add

AMPHENOL

Socket, IDC, Strain Relief, 2.54mm, 40 Way

• Pitch Spacing : 2.54mm • Contact Gender : Female • Connector Mounting : Cable Mount • Contact Plating : Gold Plated Contacts • Contact Material : Phosphor Bronze • No. of Rows : 2 Row • IDC Connector Type : IDC Receptacle • Product Range : T812 Series • No. of Contacts : 40Contacts

     
Restricted Item Add

AMPHENOL

Header, Vertical, 2.54mm, 10 Way

• Pitch Spacing : 2.54mm • Connector Shroud : Shrouded • Contact Plating : Gold Plated Contacts • Contact Material : Brass • Contact Termination Type : Through Hole Straight • No. of Rows : 2Rows • Product Range : T821 • Connector Systems : Wire-to-Board • No. of Contacts : 10Contacts

     
Restricted Item Add

MOLEX

Connector, Picoflex, 20 Way

• Pitch Spacing : 1.27mm • Contact Gender : Female • Connector Mounting : Cable Mount • Contact Plating : Tin Plated Contacts • Contact Material : Phosphor Bronze • No. of Rows : 2 Row • IDC Connector Type : IDC Receptacle • Product Range : Picoflex 90327 Series • No. of Contacts : 20Contacts

     
Restricted Item Add

Product Overview

The 1517460000 is a 4-pole 5.08mm PCB Plug-in Connector with straight outlet direction and 3.2mm solder pin length. Open side with through hole termination. The pin header provides space for labelling and can be coded. The SL 5.08/04/180 3.2 SN OR BX male header has tinned CuSn contacts and available in orange colour.
  • ≥10⁸Ω Insulation resistance
  • PBT insulator
  • UL94V-0 Flammability rating
  • IP20 Protection rating

Applications

Industrial

Product Information


:
Wire-to-Board

:
5.08mm

:
1Rows

:
4Contacts

:
Through Hole

:
SL 5.08

:
Shrouded

:
Tin Plated Contacts

:
-

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SL 5.08/04/180 3.2SN OR BX, GTIN UPC EAN: 4008190042011

No Longer Manufactured

£0.91 ( £1.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.91 (£1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.83 (£1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --