You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H12 HEPA Filter -
58762701.
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- 58762701.
- Order Code:
- SD02172
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0037103227089
- Technical Datasheet:
- 58762701. Datasheet
Product Overview
- M5 medium dust pre-filter
- Compact filter: particle filter H13 and granular activated carbon filter
- Consists of a H12 HEPA filter and a wide band gas filter
- Wide band gas filter is 50% active carbon and 50% Puratex
- H12 HEPA removes 99.5% of particles up to 0.18 micrometers
Product Information
- :
- Compact H12 HEPA Filter
- :
- Weller WFE2S Model Volume Fume Extraction Systems
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £122.41 (£146.89) | ( ) |
3+ | £117.36 (£140.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.