You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.3mm Gull Wing Soldering Iron Tip for Weller MPR80, WP80, WSP80 - 

LT GW1

LT GW1 - 2.3mm Gull Wing Soldering Iron Tip for Weller MPR80, WP80, WSP80

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
LT GW1
Order Code:
SD01255
Product Range
LT
Also Known As:
GTIN UPC EAN: 0037103294784
Technical Datasheet:
LT GW1   Datasheet
See all Technical Docs

Product Range Selector (LT)

See all from this product range

Product Overview

The LT GW1 from Weller is a gull wing soldering tip used with WP80, WSP80, MPR80, FE 75, TCP soldering irons. This tip also used with LR21, MLR 21 soldering irons with an adapter.
  • Universal SMD & THT Applications
  • Non-Cartridge Tips
  • Effective heat transfer via silver core material
  • Fast ramp up & recovery
  • Low mass
  • Tip thickness is 3.2mm
  • Shape - Gull Wing
  • Suitable For - WSP 80, WP 80

Applications

Industrial, Maintenance & Repair

Product Information


:
4.6mm

:
Gull Wing

:
LT Series Soldering Iron

:
LT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0037103294784

12 In stock Need more?

???PF_PDP_RSP_SUP???

£5.90 ( £7.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.90 (£7.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.66 (£6.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --