You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron Handpiece, 40W -
T0052923699



Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0052923699
- Order Code:
- SD03232
- Product Range
- WXSmart
- Also Known As:
- WXMPS MS
- Technical Datasheet:
- T0052923699 Datasheet
Product Range Selector (WXSmart)
See all from this product rangeProduct Overview
- Soldering iron (hand piece without tips) with active-tip heating technology for RTMS/RTPS MS tips
- Mains supply voltage is 12V/AC
- Heat-up time is 3s (50°C to 350°C), RTMS MS / RTPS MS tip type series
- Safety rest is WSR 208, WX smart station supply unit
- Extremely fast 3-second heat-up time, precise and fast heat transfer with fast recovery time
- Wide tip range for every application, easy tool identification with visual process control
- Intelligent tool detection protects from defaults, fast safe and easy tip exchange
- Save individual soldering processes with integrated parameter memory, maximum protection
- Reduced energy consumption due to motion sensor
- Ambient temperature range from 100°C to 450°C
Product Information
- :
- 40W
- :
- RTMS MS and RTPS MS Smart Soldering Tip Family and WXSmart Soldering Stations
- :
- -
- :
- WXSmart
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £185.00 (£222.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.