You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/2" Zyklop Speed Ratchet & Socket Set, Metric 37 Piece - 8100 SC 2 -
05003645001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05003645001
- Order Code:
- TL13397
- Product Range
- Wera - Zyklop
- Also Known As:
- 003645, GTIN UPC EAN: 4013288121189
- Technical Datasheet:
- 05003645001 Datasheet
Product Range Selector (Wera - Zyklop)
See all from this product rangeProduct Overview
- Multi-function 6 in 1 ratchet solves access issues
- The ratchet head pivots freely and can be locked into any position using the side switch
- Fine reversible 72 fine tooth ratchet and return angle of only 5° allows fast and precise work
- Ratchet can be used as a conventional screwdriver in the 0° position by attaching a bit-holding adaptor and a bit
Contents
277mm Ratchet, Sockets: 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 20mm, 21mm, 22mm, 24mm, 27mm, 30, 32mm, 250mm T-handle, 125mm locking extension bar, 200mm locking extension bar, 69mm universal joint, 50mm ½ x ⁵/₁₆" adaptor, Screwdriver bit adaptors: 25mm long, Phillips: PH3, Pozi: PZ3, Torx: T20, T25,T30, T40, T45, T50, T55, Hex: 5mm, 6mm, 8mm, 10mm
Product Information
- :
- -
- :
- Wera - Zyklop
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £275.00 (£330.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.