You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/2" Impaktor Impact Socket Set, 9 Piece - Belt C Impaktor 1 - 

05004580001

05004580001 - 1/2" Impaktor Impact Socket Set, 9 Piece - Belt C Impaktor 1
05004580001 - 1/2" Impaktor Impact Socket Set, 9 Piece - Belt C Impaktor 1
05004580001 - 1/2" Impaktor Impact Socket Set, 9 Piece - Belt C Impaktor 1
05004580001 - 1/2" Impaktor Impact Socket Set, 9 Piece - Belt C Impaktor 1
05004580001 - 1/2" Impaktor Impact Socket Set, 9 Piece - Belt C Impaktor 1
05004580001 - 1/2" Impaktor Impact Socket Set, 9 Piece - Belt C Impaktor 1
05004580001 - 1/2" Impaktor Impact Socket Set, 9 Piece - Belt C Impaktor 1
05004580001 - 1/2" Impaktor Impact Socket Set, 9 Piece - Belt C Impaktor 1
05004580001 - 1/2" Impaktor Impact Socket Set, 9 Piece - Belt C Impaktor 1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05004580001
Order Code:
TL21894
Product Range
Zyklop Accessories, 1/2"
Also Known As:
004580, GTIN UPC EAN: 4013288210104
Technical Datasheet:
05004580001   Datasheet
See all Technical Docs

Product Range Selector (Zyklop Accessories, 1/2")

See all from this product range

Product Overview

Wera Impaktor socket belt for use with electric or pneumatic impact wrenches with 1/2" drive. Impaktor technology & the off-point profile-preserving hexagonal drive ensures a long service life of the tool, even under extreme conditions. The cross-bore and ring socket design means that the socket can be secured with a locking pin or O-ring on the power tool. Take it easy tool finder colour coding makes selection of the required socket an ease. Stored on a robust textile belt, with a smooth Twist to Unlock mechanism that ensures secure storage and simple removal of the bit sockets. Supplied with a nonwoven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system. For hexagon headed bolts, screws and nuts.
  • 9-Piece socket set on a robust textile belt, 1/2" drive
  • Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
  • For use with electric or pneumatic powered impact wrenches, 1/2" drive
  • Impaktor technology for a long service life
  • Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System

Contents

9x 8790 C Impaktor Socket with 1/2" Drive: 13 x 38mm; 14 x 38mm; 15 x 38mm; 16 x 38mm; 17 x 38mm; 18 x 38mm; 19 x 38mm; 20 x 38mm; 21 x 38mm, Socket Rail C (Textile Belt), Hook and Loop Fastener Strip: 200 x 30mm

Product Information


:
9x 8790 C Impaktor Socket with 1/2" Drive: 13 x 38mm; 14 x 38mm; 15 x 38mm; 16 x 38mm; 17 x 38mm; 18 x 38mm; 19 x 38mm; 20 x 38mm; 21 x 38mm, Socket Rail C (Textile Belt), Hook and Loop Fastener Strip: 200 x 30mm

:
Zyklop Accessories, 1/2"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

004580, GTIN UPC EAN: 4013288210104

4 In stock Need more?

???PF_PDP_RSP_SUP???

£52.93 ( £63.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £52.93 (£63.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --