You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Joker Ratchet Combination Wrenches Metric, 11 Piece -
05020013001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05020013001
- Order Code:
- TL15577
- Product Range
- Wera - 6000 Joker
- Also Known As:
- 020013, GTIN UPC EAN: 4013288167521
- Technical Datasheet:
- 05020013001 Datasheet
Product Range Selector (Wera - 6000 Joker)
See all from this product rangeProduct Overview
- Very small 30° return angle thanks to it's unique double-hex design
- 80 Fine tooth ratchet mechanism, providing great flexibility even in confined spaces.
- Joker's holding function allows nuts and bolts to be held in the jaw
- Clever double-hex geometry delivers a very positive connection with nuts and bolts creating a perfect fit
- “Take it easy” tool finder system – with profile and size colour-coding for quick and easy tool selection
Contents
8mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- Wera - 6000 Joker
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £182.41 (£218.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.