You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/4", 3/8" & 1/2" Socket Wrench Adaptor Set, 5 Piece - 781/5 Set 1 - 

05042680001

05042680001 - 1/4", 3/8" & 1/2" Socket Wrench Adaptor Set, 5 Piece - 781/5 Set 1
05042680001 - 1/4", 3/8" & 1/2" Socket Wrench Adaptor Set, 5 Piece - 781/5 Set 1
05042680001 - 1/4", 3/8" & 1/2" Socket Wrench Adaptor Set, 5 Piece - 781/5 Set 1
05042680001 - 1/4", 3/8" & 1/2" Socket Wrench Adaptor Set, 5 Piece - 781/5 Set 1
05042680001 - 1/4", 3/8" & 1/2" Socket Wrench Adaptor Set, 5 Piece - 781/5 Set 1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05042680001
Order Code:
TL22924
Product Range
-
Also Known As:
042680, GTIN UPC EAN: 4013288223265
Technical Datasheet:
05042680001   Datasheet
See all Technical Docs

Product Overview

Robust textile belt with 5 connection parts: 781 A: 1/4" square head socket drive, for 3/8" and 1/2" square head socket wrench inserts with ball lock; 781 B: 3/8" square head socket drive, for 1/4" and 1/2" square head socket wrench inserts with ball lock; 781 C: 1/2" square head socket drive, for 3/8" square head socket wrench inserts with ball lock.
  • Set with 5 connection parts (adaptors) for square head socket wrench inserts
  • With secure socket fixing
  • With square head socket drive
  • With external square head drive
  • Made of chrome-vanadium for high load capacity

Contents

1/4" Connection Parts: 781 A/B x 3/8 x 25.2mm x 1/4", 781 A/C x 1/2 x 36mm x 1/4", 3/8" Connection Parts: 781 B/A x 1/4 x 27mm x 3/8", 781 B/C x 1/2 x 36mm x 3/8", 1/2" Connection Parts: 781 C/B x 3/8 x 35.5mm x 1/2" & Textile Belt

Product Information


:
1/4" Connection Parts: 781 A/B x 3/8 x 25.2mm x 1/4", 781 A/C x 1/2 x 36mm x 1/4", 3/8" Connection Parts: 781 B/A x 1/4 x 27mm x 3/8", 781 B/C x 1/2 x 36mm x 3/8", 1/2" Connection Parts: 781 C/B x 3/8 x 35.5mm x 1/2" & Textile Belt

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

042680, GTIN UPC EAN: 4013288223265

4 In stock Need more?

???PF_PDP_RSP_SUP???

£48.46 ( £58.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £48.46 (£58.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --