You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Kompakt 400 T-Handle Screwdriver Set, 15 Piece - 

05057470001

05057470001 - Kraftform Kompakt 400 T-Handle Screwdriver Set, 15 Piece
05057470001 - Kraftform Kompakt 400 T-Handle Screwdriver Set, 15 Piece
05057470001 - Kraftform Kompakt 400 T-Handle Screwdriver Set, 15 Piece
05057470001 - Kraftform Kompakt 400 T-Handle Screwdriver Set, 15 Piece
05057470001 - Kraftform Kompakt 400 T-Handle Screwdriver Set, 15 Piece
05057470001 - Kraftform Kompakt 400 T-Handle Screwdriver Set, 15 Piece
05057470001 - Kraftform Kompakt 400 T-Handle Screwdriver Set, 15 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05057470001
Order Code:
TL21851
Product Range
-
Also Known As:
057470, GTIN UPC EAN: 4013288214546
Technical Datasheet:
05057470001   Datasheet
See all Technical Docs

Product Overview

T-Handle screwdriver: The ideal handle shape to allow high torque transmission in difficult tightening and loosening situations. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. Special surface treatment of the blades for high corrosion protection and an optimum fit in the screw head.
  • T-Handle screwdriver for the transmission of particularly high tightening and loosening moments
  • Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working
  • With Rapidaptor technology for lightning-fast bit changes
  • Bit holders, magnetic, for easier application of the screw
  • For bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3

Contents

Kraftform Kompakt 400, 15 Pieces; 1x 416 R T-Handle Bitholding Screwdriver Rapidaptor, 1/4" x 45mm; 2x 851/4 Z Bits: PH2 x 89mm, PH3 x 89mm; 2x 855/4 Z Bits: PZ2 x 89mm, PZ3 x 89mm; 6x 867/4 Z TORX® Bits: TX10 x 89mm, TX15 x 89mm, TX20 x 89mm, TX25 x 89mm, TX30 x 89mm, TX40 x 89mm; 3x 840/4 Z Bits: 3 x 89mm, 4 x 89mm, 5 x 89mm; 1x 800/4 Z Bits, 1 x 5.5 x 89mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

057470, GTIN UPC EAN: 4013288214546

2 In stock Need more?

???PF_PDP_RSP_SUP???

£54.95 ( £65.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £54.95 (£65.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --