You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PH2 x 25mm Bit-Box Phillips BiTorsion Extra Tough Screwdriver Bits, 20 Pack - 

05057751001

05057751001 - PH2 x 25mm Bit-Box Phillips BiTorsion Extra Tough Screwdriver Bits, 20 Pack
05057751001 - PH2 x 25mm Bit-Box Phillips BiTorsion Extra Tough Screwdriver Bits, 20 Pack
05057751001 - PH2 x 25mm Bit-Box Phillips BiTorsion Extra Tough Screwdriver Bits, 20 Pack
05057751001 - PH2 x 25mm Bit-Box Phillips BiTorsion Extra Tough Screwdriver Bits, 20 Pack
05057751001 - PH2 x 25mm Bit-Box Phillips BiTorsion Extra Tough Screwdriver Bits, 20 Pack
05057751001 - PH2 x 25mm Bit-Box Phillips BiTorsion Extra Tough Screwdriver Bits, 20 Pack
05057751001 - PH2 x 25mm Bit-Box Phillips BiTorsion Extra Tough Screwdriver Bits, 20 Pack
05057751001 - PH2 x 25mm Bit-Box Phillips BiTorsion Extra Tough Screwdriver Bits, 20 Pack
05057751001 - PH2 x 25mm Bit-Box Phillips BiTorsion Extra Tough Screwdriver Bits, 20 Pack
05057751001 - PH2 x 25mm Bit-Box Phillips BiTorsion Extra Tough Screwdriver Bits, 20 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05057751001
Order Code:
TL21880
Product Range
Bit-Box 20 Series
Also Known As:
057751, GTIN UPC EAN: 4013288187956
Technical Datasheet:
05057751001   Datasheet
See all Technical Docs

Product Range Selector (Bit-Box 20 Series)

See all from this product range

Product Overview

Part of the BiTorsion system (bits & holder) for long service life, BTH extra-hard bits are designed for timber screws use in drill/drivers. Thanks to a best-possible utilisation of the material properties and optimally designed geometry BiTorsion bits will dramatically extend bit service life. Take it easy Tool finder: Wera's new fast selection system based on coloured band coding for screw profiles (black = Pozidriv; red = Phillips etc.) with clear size markings. The Bit-Box slide switch allows simple and gradual removal and reinsertion of the bits. The transparent reverse side provides an easy contents check. Pack of 20 Phillips PH2 BiTorsion extra-hard bits 25mm long (use with 897/4 Holder for maximum service life). Wera - inventors of BiTorsion bits.
  • BTZ extra-tough bits designed for universal use in drill/drivers
  • Optimally designed geometry and best-possible material properties dramatically extend service life
  • Bit-Box slide switch allows simple and gradual removal and reinsertion of the bits
  • Use with 897/4 Holder for maximum service life

Contents

20x BTZ PH2 x 25mm BiTorsion Extra Tough Screwdriver Bits

Product Information


:
Phillips

:
PH2

:
25mm

:
Bit-Box 20 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

057751, GTIN UPC EAN: 4013288187956

15 In stock Need more?

???PF_PDP_RSP_SUP???

£18.94 ( £22.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.94 (£22.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --