You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SW6 x 25mm Impact Screwdriver Bit for Hex Socket Screws - 840/1 IMP DC SB Impaktor Bits SiS - 

05073906001

05073906001 - SW6 x 25mm Impact Screwdriver Bit for Hex Socket Screws - 840/1 IMP DC SB Impaktor Bits SiS
05073906001 - SW6 x 25mm Impact Screwdriver Bit for Hex Socket Screws - 840/1 IMP DC SB Impaktor Bits SiS
05073906001 - SW6 x 25mm Impact Screwdriver Bit for Hex Socket Screws - 840/1 IMP DC SB Impaktor Bits SiS
05073906001 - SW6 x 25mm Impact Screwdriver Bit for Hex Socket Screws - 840/1 IMP DC SB Impaktor Bits SiS
05073906001 - SW6 x 25mm Impact Screwdriver Bit for Hex Socket Screws - 840/1 IMP DC SB Impaktor Bits SiS
05073906001 - SW6 x 25mm Impact Screwdriver Bit for Hex Socket Screws - 840/1 IMP DC SB Impaktor Bits SiS
05073906001 - SW6 x 25mm Impact Screwdriver Bit for Hex Socket Screws - 840/1 IMP DC SB Impaktor Bits SiS
05073906001 - SW6 x 25mm Impact Screwdriver Bit for Hex Socket Screws - 840/1 IMP DC SB Impaktor Bits SiS
05073906001 - SW6 x 25mm Impact Screwdriver Bit for Hex Socket Screws - 840/1 IMP DC SB Impaktor Bits SiS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05073906001
Order Code:
TL15478
Product Range
Wera - 840/1 Bits
Also Known As:
073906, GTIN UPC EAN: 4013288158352

Product Range Selector (Wera - 840/1 Bits)

See all from this product range

Product Overview

Wera 840/1 IMP DC Impaktor Diamond Coated Long Service Life bit, with Hex-Plus profile that prevents the rounding out of Hexagon socket screws, whilst allowing 20% more torque to be transferred. Wera's Impaktor bits maximise utilisation of material properties. Using a very special geometry, the bits are designed to meet extreme working demands via the unique TriTorsion system. TriTorsion is the combination of a double torsion zone in the Impaktor holder and also a torsion zone in the Impaktor bit. This system uses the torsion zones to absorb peak loads from modern impact drivers, protecting the drive tip and therefore dramatically extending the service Life of the bits. Impaktor bits also feature miniature Diamond particles, which bite into the screw head preventing cam-out and reducing the contact pressure required, greatly delaying user fatigue in power tool applications.
  • Impaktor bits specifically designed for use in modern impact drivers
  • Impaktor technology for a long service Life
  • Diamond coated tips prevent cam-out
  • Hex-Plus profile prevents the rounding out of hexagon socket screws
  • Take it easy tool finder system for fast & easy tool selection

Product Information


:
Hex

:
6mm

:
25mm

:
Wera - 840/1 Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

073906, GTIN UPC EAN: 4013288158352

4 In stock Need more?

???PF_PDP_RSP_SUP???

£2.74 ( £3.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.74 (£3.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --