You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/4" Square Drive Safe-Torque A1 Ratchet Torque Wrench, 2Nm - 12Nm, 10 Piece Set - 

05075830001

05075830001 - 1/4" Square Drive Safe-Torque A1 Ratchet Torque Wrench, 2Nm - 12Nm, 10 Piece Set
05075830001 - 1/4" Square Drive Safe-Torque A1 Ratchet Torque Wrench, 2Nm - 12Nm, 10 Piece Set
05075830001 - 1/4" Square Drive Safe-Torque A1 Ratchet Torque Wrench, 2Nm - 12Nm, 10 Piece Set
05075830001 - 1/4" Square Drive Safe-Torque A1 Ratchet Torque Wrench, 2Nm - 12Nm, 10 Piece Set
05075830001 - 1/4" Square Drive Safe-Torque A1 Ratchet Torque Wrench, 2Nm - 12Nm, 10 Piece Set
05075830001 - 1/4" Square Drive Safe-Torque A1 Ratchet Torque Wrench, 2Nm - 12Nm, 10 Piece Set
05075830001 - 1/4" Square Drive Safe-Torque A1 Ratchet Torque Wrench, 2Nm - 12Nm, 10 Piece Set
05075830001 - 1/4" Square Drive Safe-Torque A1 Ratchet Torque Wrench, 2Nm - 12Nm, 10 Piece Set
05075830001 - 1/4" Square Drive Safe-Torque A1 Ratchet Torque Wrench, 2Nm - 12Nm, 10 Piece Set
05075830001 - 1/4" Square Drive Safe-Torque A1 Ratchet Torque Wrench, 2Nm - 12Nm, 10 Piece Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05075830001
Order Code:
TL22910
Product Range
Wera - Safe-Torque
Also Known As:
075830, GTIN UPC EAN: 4013288223012
Technical Datasheet:
05075830001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Safe-Torque)

See all from this product range

Product Overview

10 Piece 1/4" torque wrench set in a robust textile box; torque wrench with slide-over mechanism. Once the set torque has been reached, the tool cannot be overtightened, so that excessive torque cannot be applied. Setting range of 2 to 12 Nm for controlled clockwise and counterclockwise torque operation. Easy setting and saving of the default value: The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value. The Torque Lock function allows use as a standard ratchet without torque function. Thus also usable for applications with angles of rotation. Max. breaking torque of the 1/4" square head as per DIN 3122. The return angle of only 5° allows the ratchet to be used even in confined spaces. Included are: Safe-Torque A 1 torque wrench, 1/4" square head, 2-12 Nm, 8 sockets with 1/4" drive and one short extension.
  • Slip-over release mechanism - the set torque can never be overtightened
  • The torque function can be deactivated and can then be used as a standard ratchet with high loosening moments and applications with defined angles of rotation
  • For controlled clockwise and counterclockwise torque operation - tightening and loosening with or without torque
  • Easy setting and saving of the desired torque value with audible and tactile clicks when reaching the scale values
  • After the target torque has been reached, the release angle is only 30°
  • The fine toothing with 72 teeth allows for a low return angle of 5°
  • 1/4" Square head drive with socket locking

Contents

Torque Wrench, 1/4" Zyklop Sockets: 5.5mm, 6mm, 7mm, 8mm, 10mm, 11mm, 12mm, 13mm, 1/4" Zyklop Extension with Free-Turning Sleeve

Product Information


:
Wrench

:
-

:
2N-m to 12N-m

:
-

:
0.25"

:
244mm

:
Wera - Safe-Torque

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

075830, GTIN UPC EAN: 4013288223012

2 In stock Need more?

???PF_PDP_RSP_SUP???

£189.15 ( £226.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £189.15 (£226.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --