You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.2mm x 60mm Kraftform Micro Series 2069 Precision Hex Nut Driver -
05118116001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05118116001
- Order Code:
- TL01920
- Product Range
- Wera - 2069 Micro
- Also Known As:
- 118116, GTIN UPC EAN: 4013288032331
- Technical Datasheet:
- 05118116001 Datasheet
Product Range Selector (Wera - 2069 Micro)
See all from this product rangeProduct Overview
- Significantly reduced fastening times
- Free-spinning cap, plus various working zones for rapid twisting
- Fast-turning zone and power zone ensure high torque transfer
- Precision zone permits the user superior feedback during fine adjustment work
- Ergonomic Kraftform Micro handle with anti-roll feature
Product Information
- :
- 3.2mm
- :
- 60mm
- :
- 60mm
- :
- 157mm
- :
- 157mm
- :
- -
- :
- 2.4"
- :
- 6.2"
- :
- Wera - 2069 Micro
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.34 (£7.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.