You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Leansafe X3 Professional 3 in 1 Fibreglass Multi-Purpose Ladder -
75071
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 75071
- Order Code:
- SI20220
- Product Range
- Werner - Leansafe X3
- Also Known As:
- GTIN UPC EAN: 4003866489268
- Technical Datasheet:
- 75071 Datasheet
Product Range Selector (Werner - Leansafe X3)
See all from this product rangeProduct Overview
- Combines a leaning ladder, step ladder and extension ladder all in one product
- Robust, non-conductive, weather-resistant and non-marking fibreglass stiles
- One-handed adjustment system for quick and easy change to all three modes
- Unique top designed to securely lean against wall corners, studs, poles, and flat wall surfaces
- Safety grip wall bumper provides firm grip for pole or corner leaning
- Compact rear section fits between standard framing studs when in step ladder mode to get closer to the work
- Integral tool tray with magnetic tray securely holds tool and equipment
- Wide, heavy-duty slip-resistant rungs for comfort and security
- Non-marring wall bumpers protect work surfaces from damage
- Locking latch to prevent the section separating when being stored
- EDGE moulded brace and foot pad combination provides enhanced bracings strength and protects the base rung from damage
- Weather resistant fibreglass material – does not absorb moisture, corrode or rust
- Approved to the latest EN131 Standard, for Professional Use
- 150kg Load capacity* (*Load includes user, tools, materials, etc.)
- 10 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Closed (LxWxD): 1.80m x 0.64m x 0.18m
- Extension Ladder Open Length: 2.90m (9ft 6in)
- Stepladder Open Height: 1.71m (5ft 7in)
- Leaning Ladder Open Length: 1.80m (5ft 11in)
- Product Weight: 11.5kg
Footnotes
Product Information
- :
- 2.90m
- :
- Werner - Leansafe X3
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £133.28 (£159.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.