You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-Channel Loudspeaker Protector Kit - 

WSAH4700

WSAH4700 - 2-Channel Loudspeaker Protector Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WSAH4700
Order Code:
HK00743
Also Known As:
GTIN UPC EAN: 5410329047009
Technical Datasheet:
WSAH4700   Datasheet
See all Technical Docs

Product Overview

A dual channel protection unit that prevents power-on thumps from harming your stereo speaker system, and offers protection from DC components present on the output of any connected amplifier.
  • Switch-on delay: ±6 seconds
  • DC protection: ±1V
  • Maximum input voltage: 200V pk-pk (71Vrms)
  • Maximum switching current: 10A
  • LED indication: wait (switch on delay); error (DC on speaker output)
  • Dimensions (WxH): 125x55mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329047009

4 In stock Need more?

???PF_PDP_RSP_SUP???

£12.95 ( £15.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.95 (£15.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.65 (£13.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --