You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Two-Way Active Monitor System with BT, 180W - 

DIAMOND STUDIO 7BT

DIAMOND STUDIO 7BT - Two-Way Active Monitor System with BT, 180W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DIAMOND STUDIO 7BT
Order Code:
LS06053
Also Known As:
GTIN UPC EAN: 6974017842592

Product Overview

More power, more frequency coverage and louder SPL, the 7BT is the perfect solution uncover any imperfections in your sessions and productions. It's two-way active system promotes reliability and accuracy when fine tuning audio. On top of that, the system features an extended frequency range and amplification, allowing the listener to playback complete audio with clarity.
  • Active two-way bi-amplified monitor system
  • Class D dual amplifier
  • 6.5" Woven fibreglass woofer low frequency driver
  • 1" Soft silk dome high frequency tweeter
  • Crossover frequency: 2.2kHz
  • LF Transducer Power: 90 W continuous, 180 W peak
  • HF Transducer Power: 60 W continuous, 120 W peak
  • XLR-F Balanced and RCA unbalanced inputs
  • Bluetooth and wireless stereo connectivity
  • System volume: 0 - +10dB
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Music, Installations

Product Information


:
38Hz

:
25kHz

:
340mm

:
210mm

:
260mm

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6974017842592

3 In stock Need more?

???PF_PDP_RSP_SUP???

£174.16 ( £208.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £174.16 (£208.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £160.00 (£192.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --