You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, 3 Pole, 20A, Appliance, M25 - 

96.032.5053.1

96.032.5053.1 - Plug, 3 Pole, 20A, Appliance, M25

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
96.032.5053.1
Order Code:
CN19871
Product Range
RST
Also Known As:
RST20I3S S1 M01V SW
Technical Datasheet:
96.032.5053.1   Datasheet
See all Technical Docs

Product Range Selector (RST)

See all from this product range

Product Overview

The 96.032.5053.1 is a 3-way black Male Connector with M25 x 1.5 thread, screw connection. This RST20I3S S1 M01V SW series connector with zinc-plated copper contacts, polyamide housing, silver-plated surface finish. It is suitable for 0.75 to 4mm² cable.
  • L, N, PE pole marking
  • Interlockable
  • Mechanical coding
  • IP66, IP68, IP69K Protection rating

Applications

Industrial

Product Information


:
RST

:
Plug

:
250VAC

:
20A

:
Panel Mount

:
Screw

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

RST20I3S S1 M01V SW

40 In stock Need more?

???PF_PDP_RSP_SUP???

£6.59 ( £7.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.59 (£7.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.94 (£7.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.41 (£6.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £5.02 (£6.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --