You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm x 100mm SoftFinish Slotted Cabinet Screwdriver - 

00691

00691 - 3.5mm x 100mm SoftFinish Slotted Cabinet Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
00691
Order Code:
TL19040
Product Range
SoftFinish
Also Known As:
GTIN UPC EAN: 4010995006914
Technical Datasheet:
00691   Datasheet
See all Technical Docs

Product Range Selector (SoftFinish)

See all from this product range

Product Overview

A professional grade screwdriver with SoftFinish ergonomic shape handle to allow maximum torque and user comfort. The handle features a solid molded core with soft outer cushion grip. The tips are precision machined for a perfect fit every time. The handle is molded directly onto the blade for a permanent bond.
  • Wiha SoftFinish® multi-component handle with roll-off protection
  • Blade made from high quality chrome-vanadium-molybdenum steel hardened
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Standards : DIN ISO 2380

Product Information


:
3.5mm

:
100mm

:
204mm

:
SoftFinish

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4010995006914

4 In stock Need more?

???PF_PDP_RSP_SUP???

£5.09 ( £6.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.09 (£6.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --