You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm x 125mm Metric T-Handle Hex Nut Driver -
00971
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 00971
- Order Code:
- TL19116
- Product Range
- Wiha - Metric Nut Drivers
- Also Known As:
- GTIN UPC EAN: 4010995009717
- Technical Datasheet:
- 00971 Datasheet
Product Range Selector (Wiha - Metric Nut Drivers)
See all from this product rangeProduct Overview
- Chrome-vanadium steel, through hardened, nickel-plated
- Classic T-handle design
- Recess in shank to accomodate for long screws
- Ideal for high torque transfer with minimal effort
Product Information
- :
- 8mm
- :
- 125mm
- :
- 125mm
- :
- 157mm
- :
- 157mm
- :
- -
- :
- 4.9"
- :
- 6.2"
- :
- Wiha - Metric Nut Drivers
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.45 (£11.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.