You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCD Graphic Display Module, 240x64, White, FSTN Positive, Transflective - 

WG24064A-TFH-NZ

WG24064A-TFH-NZ - LCD Graphic Display Module, 240x64, White, FSTN Positive, Transflective

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WINSTAR WINSTAR
Manufacturer Part No:
WG24064A-TFH-NZ
Order Code:
SC15030
Product Range
-
Technical Datasheet:
WG24064A-TFH-NZ   Datasheet
See all Technical Docs

Product Overview

The WG24064A-TFH-VZ is a white 240x64 graphic LCD display module which is built in RA6963 controller, it communicates via 8080 8-bit parallel interface and negative voltage built in on module
  • 240x64 Graphic LCD Display
  • Built-in controller RA6963
  • 5V Power supply
  • 1/64 duty cycle
  • Built-in negative voltage
  • Interface: 8080
  • Module dimension: 180x65x12.3mm
  • View area: 133x39mm
  • Active area: 127.16x33.88mm
  • Dot size: 0.49x0.49mm
  • Dot pitch: 0.53x0.53mm
  • LCD type: FSTN positive, Transflective
  • View direction: 6 O'clock

Product Information


:
-

:
-

:
5V

:
-

:
English, Euro, Japanese

:
Transflective

:
Graphic

:
-

:
-20°C

:
70°C

:
Module

:
White LED

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 08/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£64.44 ( £77.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £64.44 (£77.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £57.28 (£68.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £51.55 (£61.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --