You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCD Display Module, 40x4, Green, 5V, Transflective, STN Positive - 

WH4004A1-YYH-JT#

WH4004A1-YYH-JT# - LCD Display Module, 40x4, Green, 5V, Transflective, STN Positive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WINSTAR WINSTAR
Manufacturer Part No:
WH4004A1-YYH-JT#
Order Code:
SC19748
Product Range
WH4004A1 Series

Product Range Selector (WH4004A1 Series)

See all from this product range

Product Overview

  • Number of characters: 40 x 4
  • Module dimensions: 190x54x13.6mm
  • View area: 147 x 29.5mm
  • Active area: 140.45 x 23.16mm
  • Dot size: 0.5 x 0.55mm
  • Dot pitch: 0.57 x 0.62mm
  • Character size: 2.78 x 4.89mm
  • Character pitch: 3.53 x 6.09mm
  • LCD Type: STN Positive, Green Transflective
  • Duty: 1/16
  • Viewing direction: 6 O'clock
  • Backlight Type: LED, yellow, green
  • IC ST7066U
  • Interface: 68 Series

Product Information


:
0

:
0

:
5V

:
Transflective

:
STN

:
0

:
-20°C

:
70°C

:
Module

:
0

:
WH4004A1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£30.00 ( £36.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.00 (£36.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £28.30 (£33.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £27.27 (£32.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --