You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tan Rigger Boots, Size 7 -
SS403SM 7
- Manufacturer:
- WORKSITE WORKSITE
- Manufacturer Part No:
- SS403SM 7
- Order Code:
- HE30827
- Product Range
- Worksite - Tan Rigger Boots
- Also Known As:
- GTIN UPC EAN: 5055197901208
Product Range Selector (Worksite - Tan Rigger Boots)
See all from this product rangeProduct Overview
- Leather Upper
- Fur lined
- Lightweight Dual Density Outsole
- 200 Joule steel toe cap
- Penetration resistant midsole
- Anti-Static and energy absorption
- Rated to European standard CE EN345-1
Product Information
- :
- Male
- :
- CE, EN345-1
- :
- 7.5
- :
- 7
- :
- 41
- :
- Light Brown
- :
- Rigger Boot
- :
- Polyurethane
- :
- Leather
- :
- Worksite - Tan Rigger Boots
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.76 (£24.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.