You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Green, SMD, 0603 [1608 Metric], 30 mA, 3.2 V, 520 nm - 

150060GS75000

150060GS75000 - LED, Green, SMD, 0603 [1608 Metric], 30 mA, 3.2 V, 520 nm
150060GS75000 - LED, Green, SMD, 0603 [1608 Metric], 30 mA, 3.2 V, 520 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
150060GS75000
Order Code:
SC20964
Product Range
WL-SMCW
Technical Datasheet:
150060GS75000   Datasheet
See all Technical Docs

Product Range Selector (WL-SMCW)

See all from this product range

Product Overview

The 150060GS75000 is a green SMD chip LED Lamp with mono-colour water clear lens. This LED is suitable for backlight and miniaturized colour effects.
  • Low Energy Consumption
  • High Reliability
  • Low Current Requirement
  • Fast Switching
  • No UV/IR Radiation
  • Smallest SMD Package with Exceptional Brightness
  • Top View
  • Wide Viewing Angle
  • PBC High-usage
  • Better Solderability
  • Heat Dissipation

Applications

Consumer Electronics, Automotive, Portable Devices, Industrial, LED Lighting

Warnings

Washing varnish agent that is used during the production to clean the customer application might damage or change the characteristics of the LED body, pins or termination.

Product Information


:
Green

:
SMD

:
0603 [1608 Metric]

:
30mA

:
3.2V

:
520nm

:
430mcd

:
140°

:
Rectangular

:
WL-SMCW

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.12 ( £0.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --