You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Entry Membrane Kits, 7x 20mm, 3x 32mm, Pack of 10 -
NMCE1
- Manufacturer:
- WYLEX WYLEX
- Manufacturer Part No:
- NMCE1
- Order Code:
- PL15716
- Also Known As:
- GTIN UPC EAN: 5013601095516
- Technical Datasheet:
- NMCE1 Datasheet
Product Overview
- Fire retardant, plastic construction
- Recommended in the IET On-Site-Guide 2015
- Suitable for all Wylex metal consumer units
- Supplied with 3x 32mm and 7x 20mm membranes
Product Information
- :
- Wylex Domestic Consumer Units
- :
- Cable Entry Membrane Kit
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.11 (£7.33) | ( ) |
3+ | £5.87 (£7.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.