You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8MP 4K AI Powered Active Defence Motorised Lens Dome CCTV Camera, 60m IR - White -
X6C8000ADM-W
- Manufacturer:
- X-VISION X-VISION
- Manufacturer Part No:
- X6C8000ADM-W
- Order Code:
- SR11987
- Also Known As:
- GTIN UPC EAN: 5055755833668
Product Range Selector (X-Vision - AI Dome Cameras)
See all from this product rangeProduct Overview
- 8MP (4K) Imaging Sensor for applications requiring the highest resolution images, where performance takes priority over price
- 2.7mm to 13.5mm Motorised Auto Focus Lens for adjustable viewing angles between 31° and 102° viewing angle
- Allowing you to select the perfect viewing angle for your application
- The viewing angle can be adjusted from a Xvision NVR and from the XVISION IPCCTV APP connected to a Xvision NVR or the camera directly
- 60m Smart IR Night Vision which ensures brightness uniformity in low illumination and adjusts to the intensity of the camera's infrared LEDs
- To compensate for the distance of an object, preventing the infrared LEDs from over-exposing objects close to the camera
- Starlight Super Low light Imaging Sensor for clear images in Colour at light levels down to 0.005 Lux
- White Light LEDs for Colour Night Vision when illuminated
- The White Light LEDs can be activated by AI technology, minimising the disturbance they could cause to others, and acting as a deterrent to intruders
- The brightness of the light can be adjusted and the light can either flash or be illuminated for 5 to 60 seconds when activated
- Integrated Microphone Input for recording sound and speaker for two way communication (Two way audio function compatible with XVISION XNP-2 NVR range)
- The camera can be used inside or outside and is IP67 rated
- Features a 3-axis adjustment for flexible mounting a wall or ceiling. A range of brackets offering additional mounting options are available as accessories
Product Information
- :
- 1/2.8 "
- :
- 8MP
- :
- 12V
- :
- 0.005lx
- :
- Auto
- :
- X-Vision - AI Dome Cameras
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £271.69 (£326.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.