You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Channel 4K/8MP NVR, no HDD - 

XN8P-2

XN8P-2 - 8 Channel 4K/8MP NVR, no HDD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
X-VISION X-VISION
Manufacturer Part No:
XN8P-2
Order Code:
SR11098
Product Range
X-Vision 8 Channel NVRs 8MP
Technical Datasheet:
XN8P-2   Datasheet
See all Technical Docs

Product Range Selector (X-Vision 8 Channel NVRs 8MP)

See all from this product range

Product Overview

The XN NVR series are Ultra HD video recorders with high quality recording and operating features, highlighted colour to display the camera record in a certain period of time, H265 recording in all types of resolutions and network access types. It serves various types of cameras and connectivity, allowing multiple online users to operate. They operate in 128Mbps bandwidth being controlled by Windows/OSX based application for mobile devices. This model has 2 HDD ports for up to 12TB capacity, but no HDD is supplied with the product.
  • 8x Camera Channels
  • 8x PoE Ports RJ45
  • Live playback: 2/4/8 channels (8MP, 4MP, 2MP respectively)
  • 128Mbps Bandwidth
  • Power supply: 48V DC 1.5A
  • USB Interface: 3x (Mouse, Upgrade, Backup)
  • 8MP (4K) Recording
  • H265 Compression
  • Recording mode: Continuous/Manual/Motion
  • 2x HDD port (up to 12TB)
  • AI Video analytics
  • ONVIF technology
  • Android/iOS application
  • Compatible with Windows/OSX
  • 3 Years manufacturer's warranty
  • Dimensions (HxWxD): 54x300x302
  • Video output: 1x HDMI, 1x VGA
  • Display Split: 1/4/6/8/9

Applications

Audio Visual, Business, Commercial, Communications & Networking, HDDs, Imaging, Video & Vision, Installations, Museum & Heritage Monitoring, Security, Theft Prevention and Traceability

Product Information


:
8Channels

:
0GB

:
X-Vision 8 Channel NVRs 8MP

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£251.49 ( £301.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £251.49 (£301.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £247.45 (£296.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --