You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm 90° Stereo Jack Female to 6.35mm (1/4") 90° Stereo Jack Male Adaptor -
XGA39
- Manufacturer:
- XCALIBER XCALIBER
- Manufacturer Part No:
- XGA39
- Order Code:
- AV16518
- Product Range
- Xcaliber - 6.35mm to 3.5mm Adaptors
- Also Known As:
- GTIN UPC EAN: 8717748101051
Product Range Selector (Xcaliber - 6.35mm to 3.5mm Adaptors)
See all from this product rangeProduct Overview
- 24ct gold-plated connectors
- Oxygen free copper conductors
Product Information
- :
- Xcaliber - 6.35mm to 3.5mm Adaptors
Technical Documents (0)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8 more will be available week commencing 14/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
8 more will be available week commencing 14/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.13 (£4.96) | ( ) |
5+ | £3.84 (£4.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.