You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XTR Series 80+ Gold Modular PSU, 750W -
P1-750B-BEFX
- Manufacturer:
- XFX XFX
- Manufacturer Part No:
- P1-750B-BEFX
- Order Code:
- CS30010
- Technical Datasheet:
- P1-750B-BEFX Datasheet
Product Range Selector (XFX XTR)
See all from this product rangeP1-750B-BEFX - You may also be interested in
Product Overview
- Smart power design ensures maximum available power with EasyRail Plus technology
- Fully compatible with Intel 4th generation Core processors (Haswell)
- XFX exclusive Total Thermal System design with auto-sensing dynamic fan control
- Designed to support multiple GPU systems including AMD Crossfire and NVIDIA SLI
- XFX Exclusive SolidLink design with double sided PCBs drastically reduces the wires inside the PSU to improve efficiency
- Modular output design supports: SATA up to 10, Molex up to 6, PCI-Ex (6+2-pin) x6, FDD x1
- 24-pin (20+4) Motherboard connector
- Single +12V rail output
- Active Power Factor Correction (PFC)
- Capacitors extreme heat tested to 105°C
- True wattage guarantee
- 5 Year manufacturer warranty
Contents
PSU, modular cables and mains lead
Product Information
- :
- ITE
- :
- 23Outputs
- :
- 750W
- :
- -12V
- :
- 300mA
- :
- 12V
- :
- 62A
- :
- 3.3V
- :
- 20A
- :
- 5V
- :
- 20A
- :
- 100V
- :
- 100V AC to 240V AC
- :
- 240V
- :
- Fixed
- :
- XFX XTR
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £84.75 (£101.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























