You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, Medical Approved, 12V, 10A, 120W, 4 Pin DIN Connector -
ALM120PS12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ALM120PS12
- Order Code:
- PW05455
- Product Range
- ALM120 Series
- Technical Datasheet:
- ALM120PS12 Datasheet
Product Range Selector (ALM120 Series)
See all from this product rangeProduct Overview
- Medical & IT Safety Approvals
- Energy Efficiency Level VI & EU CoC Tier 2 Compliant
- 4th Edition Medical EMC
- IP32 Environmental Rating
- Class I and Class II Versions
0.15W Standby Power - 0°C to 60°C Operation
- Low Earth Leakage Current
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 120W
- :
- 12VDC
- :
- 10A
- :
- -
- :
- -
- :
- 4 Way DIN
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 264V AC
- :
- ALM120 Series
- :
- Mains Plug Sold Separately
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.65 (£88.38) | ( ) |
5+ | £71.45 (£85.74) | ( ) |
10+ | £61.88 (£74.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.