You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
International Plug In Power Supply (Level VI), 12V DC, 3A, 36W, 2.1mm DC Plug -
VER36US120-JA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VER36US120-JA
- Order Code:
- PW04580
- Product Range
- VER36 Series
- Technical Datasheet:
- VER36US120-JA Datasheet
Product Range Selector (VER36 Series)
See all from this product rangeProduct Overview
- European CoC tier 2
- Interchangeable mains connectors included
- Universal input, class II construction, low cost
- 36W output power, 12V output voltage
- 3000mA output current
- 5% total regulation
- 5.5 x 2.1 x 12mm DC jack output connector
- Dimension is 94.5 x 47.0 x 43.9mm
- 90 to 264V AC input voltage, 47 to 63Hz input frequency
- Operating temperature range from 0°C to +60°C
Product Information
- :
- ITE
- :
- 1 Output
- :
- 36W
- :
- 12VDC
- :
- 3A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- VER36 Series
- :
- AU, EU, UK, US
Technical Documents (2)
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.13 (£22.96) | ( ) |
5+ | £16.30 (£19.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.