You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 10A, 120W, Desktop Power Supply (Level VI), IEC C14, 4 Pin Plug -
VES120PS12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VES120PS12
- Order Code:
- PW04582
- Product Range
- VES120 Series
- Technical Datasheet:
- VES120PS12 Datasheet
Product Range Selector (VES120 Series)
See all from this product rangeProduct Overview
- Energy efficiency level VI
- European Coc Tier 2
- Less Than 0.15W No Load Power Consumption
- China Compulsory Certification (CCC) Qualified
- Single Outputs from 12V to 24V
- Operating Temperature 0°C to 60°C
Applications
Power Management
Product Information
- :
- ITE
- :
- 1 Output
- :
- 120W
- :
- 12VDC
- :
- 10A
- :
- -
- :
- -
- :
- 4 Way Mini DIN
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- VES120 Series
- :
- Mains Plug Sold Separately
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £61.76 (£74.11) | ( ) |
3+ | £55.17 (£66.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.