You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2m x 50m Windbreak & Shade Netting, Green -
1627
- Manufacturer:
- YUZET YUZET
- Manufacturer Part No:
- 1627
- Order Code:
- SI19833
- Product Range
- Yuzet - Windbreak Netting
- Also Known As:
- GTIN UPC EAN: 5055557522654
Product Range Selector (Yuzet - Windbreak Netting)
See all from this product rangeProduct Overview
- Yuzet Knitted Windbreak Mesh is strong and extremely durable
- It equally offers sun protection in warmer climates and also makes a great greenhouse shade netting
- Can be used in polytunnels & greenhouses for ventilation purposes or to cover plants and trees directly. Equally suitable to be used as fence or balcony netting
- At a weight of 110gsm it reduces wind by up to 50%
- It can be easily fixed to timber posts, cladding or other systems to create a very strong windbreak
- When used as windbreak netting, ensure the netting is fixed to posts facing the prevailing wind
- When used to cover plants and flowerbeds, ensure the netting is securely fixed to the ground with pegs
- Yuzet windbreak netting comes with knitted eyelets along the top and bottom of every roll
Product Information
- :
- Green
- :
- 50m
- :
- 2m
- :
- -
- :
- Yuzet - Windbreak Netting
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £59.98 (£71.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.