You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vapour Capsule VCI Corrosion Inhibitor - 50x25x20mm -
VC1-1
- Manufacturer:
- ZERUST ZERUST
- Manufacturer Part No:
- VC1-1
- Order Code:
- EN83315
- Product Range
- Zerust - VCx-1
- Technical Datasheet:
- VC1-1 Datasheet
Product Range Selector (Zerust - VCx-1)
See all from this product rangeProduct Overview
- Offer protection to enclosures from rust
- Reduce corrosion incidences
- Improve equipment reliability and readiness
- Reduce need for inspection
- Non-toxic and odourless
- Fits restricted spaces
- Safe for electronics
- Does not leave residue on electrical contact surfaces
- Continuous temperature rating up to +70°C
- Protects: aluminium, brass, copper, iron, steel and solder
- Protective radius: 0.3m
- Volume protected: 0.12m³
- Useful life of 1 year
Product Information
- :
- Corrosion Protection
- :
- Electrical, PCBs
- :
- Capsule
- :
- Yellow
- :
- -
- :
- -
- :
- Zerust - VCx-1
Technical Documents (2)
106 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.64 (£12.77) | ( ) |
5+ | £9.74 (£11.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.