Component Testing

: 26 Products Found
0 Filter(s) Selected
26 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Capacitance Measure Max
Packaging
Related Categories

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Component Testing


Browse our full range of electronic component testing equipment for a variety of test and measurement applications. In the range, you will find capacitance meters, component analysers & testers, ESR & LCR meters and decade boxes.

Electronic Components Europa Components Hdmi Components Pcb Components Speaker Components
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Capacitance Measure Max
 
 
Sort Acending Sort Decending
DCA55
DCA55 - Atlas Semiconductor Component and IC Analyser

IN02070

Atlas Semiconductor Component and IC Analyser

PEAK

Intelligent and flexible semiconductor analyser. Supports transistors MOSFETs, JFETs (gate pin only can be identified), diodes, LEDs and lots more. Automatically identifies type of component, pinout and other important parameters. Features transistor leaka...

You previously purchased this product. View in Order History

Each

1+ £119.95 (£143.94) 5+ £52.50 (£63.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
-
M087N
M087N - LED Tester

HK01165

LED Tester

KEMO ELECTRONIC

Designed for testing wired LEDs in order to check function, brightness, colour and polarity. In order to facilitate selection of LEDs of equal brightness there are two test sockets with same currents (5mA/10mA) side by side. • Socket strip LED connection •...

You previously purchased this product. View in Order History

Each

1+ £10.42 (£12.50) 5+ £9.95 (£11.94)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
-
LCR40+DCA55+ATC55
LCR40+DCA55+ATC55 - DCA and LCR Meter Component Analyser Kit

IN02537

DCA and LCR Meter Component Analyser Kit

PEAK

• Atlas ATPK2 dual DCA and LCR component analyser kit • Dual instrument pack for electronic hobbyists, technicians, bench engineers, manufacturing & QA • Comprising of the Peak Atlas DCA55 and LCR40 component analysers • Designed to enhance fault finding ...

You previously purchased this product. View in Order History

Each

1+ £129.95 (£155.94) 5+ £121.86 (£146.23)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
-
ZM-104A
ZM-104A - Analogue Audio Speaker Impedance Tester

IN06539

Analogue Audio Speaker Impedance Tester

TOA ELECTRONICS

The TOA ZM-104A impedance meter can measure the impedance of speaker lines easily in the same manner as a circuit tester measures resistance. It is equipped with a 3-step range selector which permits measuring of the impedance in the range of 5Ω to 100 kΩ....

You previously purchased this product. View in Order History

Each

1+ £194.49 (£233.39) 3+ £174.16 (£208.99)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
-
LCR 40
LCR 40 - Atlas Passive Component LCR Analyser

IN04098

Atlas Passive Component LCR Analyser

PEAK

An innovative compact device for the automatic identification of most passive components (inductors, capacitors and resistors). Results are displayed on the clear green-mode LCD, showing the component type, measured value and test frequency. For inductors,...

You previously purchased this product. View in Order History

Each

1+ £79.95 (£95.94) 3+ £77.40 (£92.88)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
-
72-8150
72-8150 - CR Meter for Capacitance and Resistance

IN05114

CR Meter for Capacitance and Resistance

TENMA

Compact meter is ideal for capacitor measurement in service and assembly applications. Quickly and accurately measure capacitance values up to 20mF (20,000μF), in nine ranges, and resistance to 2,000MΩ in nine ranges. • 3-1/2 digit 1999 count display • Tra...

You previously purchased this product. View in Order History

Each

1+ £27.95 (£33.54) 3+ £25.95 (£31.14)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
20000µF
LCR45
LCR45 - LCR and Impedance Meter

IN06856

LCR and Impedance Meter

PEAK

The LCR45 is a great enhancement of the popular LCR40. Bringing finer measurement resolution and advanced mathematical analysis to your workshop gear. • Fluid measurements with hold function • Automatic or manual component type • Automatic or manual test f...

You previously purchased this product. View in Order History

Each

1+ £82.00 (£98.40) 3+ £79.00 (£94.80)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
10000µF
ST-5S
ST-5S - Colibri Smart Tweezers

IN06918

Colibri Smart Tweezers

IDEAL-TEK

Smart Tweezers™ is a handheld LCR meter for testing and identification of Surface Mount Devices (SMD) as well as trouble shooting of complex electronic systems. • Built-in high-precision LCR probe • Convenient one-hand operation • Ideal for Surface Mount D...

You previously purchased this product. View in Order History

Each

1+ £299.00 (£358.80) 3+ £292.83 (£351.40)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
4999µF
ATPK3
ATPK3 - Semiconductor Analyser and LCR Meter Kit

IN07478

Semiconductor Analyser and LCR Meter Kit

PEAK

• Atlas Pro pack contain LCR45 passive component impedance meter for advanced hobbyists, professionals • Contains DCA75 for component identification, pinout identification, characteristic measurement

You previously purchased this product. View in Order History

Each

1+ £199.95 (£239.94) 3+ £195.00 (£234.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
-
DCA75
DCA75 - Atlas DCA Pro Advanced Semiconductor Component Analyser

IN06854

Atlas DCA Pro Advanced Semiconductor Component Analyser

PEAK

The DCA75 Advanced semiconductor analyser combines ease-of-use with amazing features and can automatically identify a huge range of semiconductors, identify pinouts and measure detailed parameters • Features a graphics display, USB port, PC Software and an...

You previously purchased this product. View in Order History

Each

1+ £119.00 (£142.80) 3+ £115.00 (£138.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
-
ZEN50
ZEN50 - Atlas Zen Zener Diode Analyser

IN07476

Atlas Zen Zener Diode Analyser

PEAK

The Atlas ZEN has been designed to enable the testing of Zener and avalanche diodes, VDRs, TVSs, LED strings and more up to a voltage of 50V. • Measures breakdown voltage with 20mV resolution • Measures slope resistance up to 1kΩ @15mA • Test currents: 2mA...

You previously purchased this product. View in Order History

Each

1+ £59.00 (£70.80) 3+ £55.92 (£67.10)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
-
ESR70
ESR70 - Atlas ESR Gold Equivalent Series Resistance Meter

IN06855

Atlas ESR Gold Equivalent Series Resistance Meter

PEAK

The Peak Atlas ESR Gold is an enhanced version of the previous Peak Atlas ESR Plus. It provides instant measurement of a capacitor's ESR and its capacitance value. Using the supplied gold-plated probes (removable), the Atlas ESR Gold can measure ESR down t...

You previously purchased this product. View in Order History

Each

1+ £72.00 (£86.40) 3+ £70.78 (£84.94)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
-
72-10465
72-10465 - LCR Meter with USB Interface for Inductance, Capacitance, Resistance and Frequency

IN07624

LCR Meter with USB Interface for Inductance, Capacitance, Resistance and Frequency

MULTICOMP PRO

The 72-10465 from Tenma is a LCR meter in orange and grey colour. It features an easy to read dual LCD (40mm x 63mm) display measurement of 19999/1999 (main/auxiliary). It also has series and parallel measurement modes which can be used to select quality f...

You previously purchased this product. View in Order History

Each

1+ £99.00 (£118.80) 3+ £95.08 (£114.10)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
20000µF
MP700434
MP700434 - Mini LCR Meter, 100kHz

IN08961

Mini LCR Meter, 100kHz

MULTICOMP PRO

MP700434 is a handheld LCR meter, used to measure the parameters of a component such as inductance, capacitance and resistance. It features small in size, powered by a 5V lithium battery which can meet the requirements of desktop LCR meters and also be use...

You previously purchased this product. View in Order History

Each

1+ £143.17 (£171.80) 3+ £133.30 (£159.96)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
0.02µF
MP700433
MP700433 - Mini LCR Meter, 40kHz

IN08960

Mini LCR Meter, 40kHz

MULTICOMP PRO

MP700433 is a handheld LCR meter, used to measure the parameters of a component such as inductance, capacitance and resistance. It features small in size, powered by a 5V lithium battery which can meet the requirements of desktop LCR meters and also be use...

You previously purchased this product. View in Order History

Each

1+ £100.75 (£120.90) 3+ £96.68 (£116.02)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
0.02µF
ST-LED
ST-LED - Smart Tweezers LED Tester

IN09351

Smart Tweezers LED Tester

IDEAL-TEK

The ST-LED from Ideal-Tek is a ST-LED smart tweezers LED tester. This is a specialized solution for testing and verification of SMD and through hole LEDs. The device design combines a pair of high quality gold plated tweezers and a digital adaptive LED tes...

You previously purchased this product. View in Order History

Each

1+ £118.00 (£141.60) 3+ £115.00 (£138.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
-
U1701B
U1701B - Handheld Capacitance Meter, 199.99mF

IN09707

Handheld Capacitance Meter, 199.99mF

KEYSIGHT TECHNOLOGIES

U1701B is a handheld capacitance meter. This handheld capacitance meters expand Keysight’s portfolio of handheld tools into electronics assembly and passive components troubleshooting. • 4½-digit LCD with a maximum resolution of 11,000 counts and automatic...

You previously purchased this product. View in Order History

Each

1+ £220.00 (£264.00) 2+ £209.00 (£250.80)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
0.2F
ST-5S-BT2
ST-5S-BT2 - Smart Tweezers with Bluetooth, 10kHz

IN09352

Smart Tweezers with Bluetooth, 10kHz

IDEAL-TEK

The ST-5S-BT2 from Ideal-Tek is a Smart Tweezers™ with Bluetooth. It features a Bluetooth™ low energy link to mobile platforms. The link allows for visualization of measurements and measurement parameters, recording measurement sets, configuration of data ...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £369.00 (£442.80)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
4999µF
MP701033
MP701033 - Resistance Decade Box

IN09898

Resistance Decade Box

MULTICOMP PRO

That resistance decade box is designed to meet the demands of diverse electrical applications. With a remarkable range spanning 7 decades, from 1Ω to over 11MΩ, and precise increments of 1Ω, this instrument offers unparalleled flexibility in resistance set...

You previously purchased this product. View in Order History

Each

1+ £34.95 (£41.94) 3+ £30.76 (£36.91)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
-
SCR100
SCR100 - Atlas Thyristor and Triac Analyser

IN02530

Atlas Thyristor and Triac Analyser

PEAK

The Peak Atlas SCR100 is specifically designed for the rapid identification and analysis of a very wide range of thyristors and triacs. Just connect the test probes any way round and press test. The Atlas SCR100 will instantly identify the type of part, id...

You previously purchased this product. View in Order History

Each

1+ £105.00 (£126.00) 3+ £99.95 (£119.94)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
-
U1733C
U1733C - Handheld LCR Meter with IR to USB Connectivity, 100kHz

IN06259

Handheld LCR Meter with IR to USB Connectivity, 100kHz

KEYSIGHT TECHNOLOGIES

U1733C is a 100Hz/120Hz/1KHz/10KHz/100KHz handheld LCR meter. Now you can measure at frequencies as high as 100KHz, a capability that is typically found only in benchtop meters. Auto identification conveniently displays component type and detailed componen...

You previously purchased this product. View in Order History

Each

1+ £569.00 (£682.80) 2+ £550.00 (£660.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
20pF
U1731C
U1731C - Handheld LCR Meter with IR to USB Connectivity, 1kHz

IN06257

Handheld LCR Meter with IR to USB Connectivity, 1kHz

KEYSIGHT TECHNOLOGIES

U1731C is a 100Hz/120Hz/1KHz handheld LCR meter. With the U1731C, you can perform quick, basic LCR measurements at your convenience. Now you can measure at frequencies as high as 1KHz. With the one-touch automatic identification function button displays co...

You previously purchased this product. View in Order History

Each

1+ £399.00 (£478.80) 2+ £379.00 (£454.80)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
200pF
DEC TEK903
DEC TEK903 - 6 Decade Resistance Box - 10 Ohm to 11.111M Ohm

IN00099

6 Decade Resistance Box - 10 Ohm to 11.111M Ohm

UNBRANDED

A six decade resistance box that uses highly reliable rotary switches to provide an instant legible readout of the selected value. An additional resistor provides a very accurate potential divider. Ideal for laboratory, educational and industrial applicati...

You previously purchased this product. View in Order History

Each

1+ £166.65 (£199.98) 4+ £160.59 (£192.71)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
-
U1732C
U1732C - Handheld LCR Meter with IR to USB Connectivity, 10kHz

IN06258

Handheld LCR Meter with IR to USB Connectivity, 10kHz

KEYSIGHT TECHNOLOGIES

U1732C is a 100Hz/120Hz/1KHz/10KHz handheld LCR meter. Now you can measure at frequencies as high as 100KHz, a capability that is typically found only in benchtop meters. Auto identification conveniently displays component type and detailed component analy...

You previously purchased this product. View in Order History

Each

1+ £499.00 (£598.80) 2+ £474.06 (£568.87)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
20pF
BK891
BK891 - Bench LCR Meter, 2U

IN08552

Bench LCR Meter, 2U

B&K PRECISION

The BK891 is a Bench LCR Meter capable of measuring inductors, capacitors and resistors at DC or from 20Hz to 300kHz. The instrument's compact 2U half-rack form factor is suitable for the bench or rack mount installation. A large 4.3-inch colour display wi...

You previously purchased this product. View in Order History

Each

1+ £1,433.00 (£1,719.60)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
9999F