You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Signal Generator, 1 Channel, 150kHz to 3GHz -
TGR2053
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- TGR2053
- Order Code:
- IN09129
- Product Range
- TGR2050 Series
- Also Known As:
- GTIN UPC EAN: 5060584591542
- Technical Datasheet:
- TGR2053 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (TGR2050 Series)
See all from this product rangeProduct Overview
- 150KHz to 3GHz frequency range, frequency setting resolution of 10Hz at up to 3GHz
- Amplitude range of -127dBm to +13dBm, 0.1dBm amplitude setting resolution
- High signal purity, phase noise <-117dBc/Hz (typical) at 1GHz output and 10KHz offset
- 1ppm frequency accuracy, 5ms sweep settling time, user selectable low spur mode setting
- Internal or external analogue modulations (AM, FM, PM)
- Internal or external digital modulations - ASK, OOK, FSK, 3FSK, 4FSK, GFSK, MSK, GMSK, HMSK & PSK
- Versatile digital modulation modes- continuous or triggered
- Internal DDS baseband generator provided as logic LF o/p, modulation waveform o/p on the rear panel
- Fast amplitude and/or frequency sweeps with comprehensive triggering
- Internal waveforms include: sine, square, ramp, triangle, PRBS and user-defined pattern
- Simple and easy to operate with the colour and touch display
- Programmable via USB, LAN (LXI) and GPIB (optional), SCPI compatible
Product Information
- :
- RF
- :
- 3GHz
- :
- 1 Channel
- :
- TGR2050 Series
- :
- AM, FM, PM
- :
- 3 Years
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 06/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3,187.56 (£3,825.07) | ( ) |
2+ | £3,028.99 (£3,634.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.