You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Alucia H4A Low Profile CPU Cooler for AMD Sockets - 

AK-CC1111BP01

AK-CC1111BP01 - Alucia H4A Low Profile CPU Cooler for AMD Sockets
AK-CC1111BP01 - Alucia H4A Low Profile CPU Cooler for AMD Sockets
AK-CC1111BP01 - Alucia H4A Low Profile CPU Cooler for AMD Sockets
AK-CC1111BP01 - Alucia H4A Low Profile CPU Cooler for AMD Sockets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-CC1111BP01
Order Code:
CS36568
Also Known As:
GTIN UPC EAN: 4710679552828

Product Range Selector (Akasa Alucia H4 CPU Cooler)

See all from this product range

AK-CC1111BP01 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

AKASA

CPU Cooler with Side Blowing Fan for AMD Socket AM4

• External Height - Metric : 27.6mm • External Width - Metric : 104mm • Heat Sink Material : Copper • Flow Rate Max : 11.83l/min • External Width - Imperial : 4.09" • External Height - Imperial : 1.09" • External Length - Imperial : 2.99" • Heat Sink Mounting : Screw • Noise Rating : 45.99dBA • External Length - Metric : 76mm

     
Restricted Item Add

Product Overview

The Alucia H4A is a premium CPU cooler made specifically for AMD platforms, supporting both AM4 & AM5 compatibility for modern systems. Utilising advanced blade technology, intelligent PWM speed control and high performance copper heatpipes the Alucia delivers maximum cooling performance. The low profile design and optimised footprint makes the Alucia perfect for efficient installation in almost any small form factor (SFF), mini ITX or low profile PC chassis.
  • Compatible with AMD AM4/AM5 socket types
  • Suitable for processors up to 95W TDP
  • 92mm Cooling fan with intelligent PWM control
  • Advanced fan blade design with sylish photic blue finish
  • Long life ball bearing with approx. 40,000 hour fan life expectancy
  • Aluminium heatsink fins and four copper heat pipes
  • 800-3600RPM fan speed
  • 40CFM Max. airflow
  • 4-Pin PWM fan connector
  • Includes mounting kit for simple, secure installation
  • Dimensions (HxWxD): 29.5x94x94mm
  • 2 Year manufacturer warranty

Product Information


:
-

:
29.5mm

:
94mm

:
94mm

:
1.16"

:
3.7"

:
3.7"

:
Akasa Alucia H4 CPU Cooler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4710679552828

No Longer Manufactured

£27.70 ( £33.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.70 (£33.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --