You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital-to-Analog Converter USB-B/XLR - 

ART-USBDI

ART-USBDI - Digital-to-Analog Converter USB-B/XLR
ART-USBDI - Digital-to-Analog Converter USB-B/XLR
ART-USBDI - Digital-to-Analog Converter USB-B/XLR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
ART-USBDI
Order Code:
DP36716
Product Range
-

Product Overview

The USBDI takes USB audio, converts it to analog audio and then isolates the output using custom transformers. The output isolation is key to removing ground loops and other system noise between the digital and analog audio systems. A large knob on the USBDI front panel allows quick, precise control over the output level, while a separate headphone output allows the user to monitor audio. The front panel Main Output switch allows the user to keep the isolated outputs at a fixed level while controlling level of the headphones output. The line level XLR outputs are available for connecting to any external systems. The Main outputs are always isolated but allow the user to control the ground reference to reduce noise. The USBDI is powered by USB, drawing less than 200mA and eliminating the need for an external power supply.
  • USB connectivity to desktops and laptops
  • High quality D/A converter
  • Sample rates from 32kHz to 48kHz
  • Perfect for connecting computers to any audio system
  • USB power supply
  • Compact rugged package designed for years of use
  • Input: USB-B 2.0
  • Outputs: 2x XLR, 3.5mm headphones jack
  • Frequency response: 20Hz to 20kHz
  • THD: 0.02%
  • DA converter: 32/44.1/48kHz
  • Dimensions (HxWxD): 48x117x108mm
  • Weight: 0.86kg

Applications

Audio, Business, Domestic, Education, Live Events, Installations, Public, Music

Product Information


:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 06/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£82.98 ( £99.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £82.98 (£99.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --