You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Active DI Box - 

DUAL X DIRECT

DUAL X DIRECT - Dual Active DI Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
DUAL X DIRECT
Order Code:
DP32082
Also Known As:
GTIN UPC EAN: 0840402019145

Product Overview

The DUALXDirect provides two independent high quality active interfaces that let you connect instrument, line, or speaker level signals to a mixer or other balanced inputs. Each of the high impedance ¼"/XLR inputs combo jacks are buffered and converted by very low noise active electronics into an isolated, balanced, low impedance signal output. The DUALXDirect has an extremely flat and wide frequency response and can handle high signal levels. This gives the DUALXDirect a very clean and neutral sound with a wide variety of signal sources and over long signal runs in high noise environments.
  • Fully active design
  • Phantom voltage or 9V battery powered
  • Converts high-impedance balanced/unbalanced inputs into 600Ω balanced outputs
  • Switchable ground lift
  • Rugged extruded aluminium case
  • Input Connections: 2x XLR female/6.35mm (¼") TRS combo connectors
  • Thru Connections: 2x 6.35mm (¼") TRS
  • Output Connections: 2x XLR male balanced
  • Frequency Response: 10Hz-100kHz, ±0.5dB
  • Maximum Input Level: +4, +34dBu
  • Maximum Output Level: +6dBu (battery powered), +14dBu (phantom powered)
  • Input Attenuation: Switchable 0, -30dB
  • Dynamic Range: 100dB (typical)
  • Channel Separation: 80dB (typical)
  • THD: 0.05% (typical)
  • Power: 9V PP3 or 18-48V DC @ 6.4mA
  • Dimensions (WxHxD): 117x47x99mm
  • Weight: 380g

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0840402019145

4 In stock Need more?

???PF_PDP_RSP_SUP???

£56.98 ( £68.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £56.98 (£68.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £52.51 (£63.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --