You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32cm 1200W Electric Rotary Lawn Mower 230V - 

ROTAK 32-R

ROTAK 32-R - 32cm 1200W Electric Rotary Lawn Mower 230V
ROTAK 32-R - 32cm 1200W Electric Rotary Lawn Mower 230V
ROTAK 32-R - 32cm 1200W Electric Rotary Lawn Mower 230V
ROTAK 32-R - 32cm 1200W Electric Rotary Lawn Mower 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ROTAK 32-R
Order Code:
SI16231
Product Range
Bosch - Electric Rotak Lawn Mowers
Also Known As:
GTIN UPC EAN: 3165140557450

Product Range Selector (Bosch - Electric Rotak Lawn Mowers)

See all from this product range

ROTAK 32-R - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

BLACK & DECKER

32cm 1200W Electric Lawn Mower 230V

• Cut Width : 32cm • Product Range : Black & Decker - Lawn Mowers • Mower Type : Electric

     
Restricted Item Add

BLACK & DECKER

33cm Twin 18V / 36V Li-Ion Cordless Lawn Mower - Bare Unit

• Cut Width : 33cm • Product Range : Black & Decker - Lawn Mowers • Mower Type : Cordless

     

1 Kit

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

BOSCH - HOME AND GARDEN /GREEN

32cm 1200W Electric Lawn Mower 230V

• Cut Width : 32cm • Product Range : Bosch - Electric Rotak Lawn Mowers • Mower Type : Electric

     
Restricted Item Add

Product Overview

This compact lawn mower cuts right to the edge – there is no need to trim after mowing. The Powerdrive motor ensures reliable cutting performance, even in difficult situations such as in long grass. With GrassCombs, the Rotak 32 R automatically cuts clean edges along flowerbeds, walls, and walkways. It is very lightweight, only 6.8kg, making it easy to manoeuvre around objects and transport. It is suitable for mowing small- to medium-sized lawns and cutting tidy edges. For easy disposal of grass clippings, it also has a 31 litre grass box.
  • For easy mowing – quick results, right to the edge
  • GrassCombs ensure neat results along edges, driveways, fences, and walls
  • 1200W Powerdrive motor for reliable cuts, even in challenging situations
  • Cutting heights ranging from 20mm to 60mm
  • A 31 Litre grass box allows for easy disposal of grass clippings
  • Ergoflex handles for a comfortable and healthy working position, Ideal for small- to medium-sized lawns
  • Rear roller for stripes
  • Motor overload cut-out
  • 10m Power cable
  • Weight: 6.8kg

Product Information


:
Electric

:
32cm

:
Bosch - Electric Rotak Lawn Mowers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3165140557450

No Longer Manufactured

£69.99 ( £83.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £69.99 (£83.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --