16 Bits
: 30 ProductsElectronic & Electrical Components (18)
Maker & Circuit Development (4)
Tools & Maintenance (3)
Test Equipment (3)
Electrical & Lighting (2)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
MICROCHIP
EEPROM, Microwire, 1K Bit, 64 x 16 Bit, Serial Microwire, 3MHz, SOIC, 8 Pins
Order Code: SC18418
Manufacturer Part No: 93LC46B-I/SN
• Low-power CMOS technology • Self-timed erase/write cycles • Automatic erase all (ERAL) before write all (WRAL) • Power ON/OFF …
RoHS
£1.80 EX VAT
More Pricing...
MICROCHIP
EEPROM, Microwire, 2K Bit, 128 x 16 Bit, Serial Microwire, 3MHz, SOIC, 8 Pins
Order Code: SC18419
Manufacturer Part No: 93LC56B-I/SN
The 93LC56B-I/SN is a 2Kbit low-voltage serial Electrically Erasable Programmable Read-only Memory (EEPROM). The 93XX56B device …
RoHS
£0.25 EX VAT
More Pricing...
SPARKFUN ELECTRONICS
Qwiic Breakout for micro:bit
Order Code: ED00546
Manufacturer Part No: BOB-16445
Easily expand the capabilities of your micro:bit with Qwiic connectivity for faster prototyping. This breakout board allows user…
RoHS
£5.03 EX VAT
TEXAS INSTRUMENTS
CMOS 8 Stage Static Shift Register, Parallel to Serial, Serial to Serial to Serial, 1 Element, 8 Bit, DIP, 16 Pins,
Order Code: SC16622
Manufacturer Part No: CD4021BE
The CD4021BE is a CMOS 8-stage parallel or serial-input/serial output static shift register with common clock and parallel/seria…
RoHS
£0.49 EX VAT
More Pricing...
TEXAS INSTRUMENTS
CMOS 8 Stage Shift and Store Bus Register, Serial to Parallel, Serial to Serial, 8 Bit, DIP, 16 Pins
Order Code: SC16567
Manufacturer Part No: CD4094BE
The CD4094BE is a CMOS 8-stage Shift-and-Store Bus Register having a storage latch associated with each stage for strobing data …
RoHS
£0.62 EX VAT
More Pricing...
NEXPERIA
8 Bit Serial In, Serial / Parallel Out Shift Register, SOIC, 16 Pins
Order Code: SC16278
Manufacturer Part No: 74HC595D,118
The 74HC595D is a high speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). They are specified i…
RoHS
£0.28 EX VAT
More Pricing...
HILKA TOOLS
Forstner Wood Drill Bit Set, 16 Piece
Order Code: TL19719
Manufacturer Part No: 50500016
• Hardened and tempered high quality alloy steel bits • Precision machined cutting tips for fast and effortless cut • Designed t…
£52.43 EX VAT
UNBRANDED
1.6mm Micro HSS Drill Bit, 10 Pack
Order Code: TL00582
Manufacturer Part No: DR1910/160
High speed steel (HSS) is a form of tool steel. HSS bits are hard, and much more resistant to heat than high carbon steel. They …
£6.45 EX VAT
SPARKFUN ELECTRONICS
Controller:bit Carrier Board for micro:bit
Order Code: ED00527
Manufacturer Part No: DEV-16129
Simple and effective gamepad-style carrier board that provides several action buttons, allowing for intuitive control over the m…
RoHS
£8.98 EX VAT
SEALEY
Hex Socket Bit Set 1/4" & 3/8" Sq Drive, 16 Piece
Order Code: TL17902
Manufacturer Part No: AK6219
• Forged Chrome Vanadium steel sockets with steel hex bits • Sockets heat treated and chrome plated for resistance to corrosion …
£42.65 EX VAT
KITRONIK
Compact 16 Servo Driver Board for micro:bit
Order Code: ED00509
Manufacturer Part No: 5694
Compact servo driver board solution designed for use with the micro:bit and is suitable for a wide range of robotics projects. B…
RoHS
£8.46 EX VAT
TEXAS INSTRUMENTS
Dual 4 Bit Decade Counter, 35MHz, 4.75V to 5.25V, DIP 16
Order Code: SC16506
Manufacturer Part No: SN74LS390N
The SN74LS390N is a 4bit dual decade counter contains eight flip-flops and additional gating to implement two individual four-bi…
RoHS
£1.17 EX VAT
More Pricing...
MICROCHIP
16 Bit I/O Expander with Serial Interface, 16 Bit, 1.7MHz, I2C, 1.8V, 5.5V, SOIC
Order Code: SC19191
Manufacturer Part No: MCP23017T-E/SO
• 16 Bit Remote Bidirectional I/O Port: • I/O pins default to input • 3 Hardware address pins to allow up to 8 Devices on the bu…
RoHS
£1.13 EX VAT
More Pricing...
MICROCHIP
16 Bit I/O Expander with Serial Interface, SPI, 1.8V, 5.5V, SSOP
Order Code: SC19164
Manufacturer Part No: MCP23S17-E/SS
The MCP23S17-E/SS is a 16-bit I/O Expander, provides general purpose parallel I/O expansion for I²C bus or SPI applications. The…
RoHS
£1.53 EX VAT
More Pricing...
MICROCHIP
16 Bit I/O Expander with Serial Interface, I2C, Serial, 1.8V, 5.5V, SSOP
Order Code: SC19163
Manufacturer Part No: MCP23017-E/SS
The MCP23017-E/SS is a 16-bit I/O Expander, provides general purpose parallel I/O expansion for I²C bus or SPI applications. The…
RoHS
£1.29 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Quad 16 Bit Analogue to Digital Converter, 860 SPS, Differential, Single Ended, I2C, 2V
Order Code: SC19319
Manufacturer Part No: ADS1115IDGST
• Precision, low power, 16bit, I2C compatible ADC in 10 pin VSSOP package • Low current consumption of 150μA (continuous convers…
RoHS
£5.00 EX VAT
More Pricing...
MICROCHIP
16 Bit I/O Expander with Serial Interface, 16Bit, 1.7MHz, I2C, 1.8V 5.5V SSOP
Order Code: SC19192
Manufacturer Part No: MCP23017T-E/SS
• 16 Bit Remote Bidirectional I/O Port: • I/O pins default to input • Three hardware address pins to allow Up to eight devices O…
RoHS
£1.16 EX VAT
More Pricing...
MICROCHIP
Analogue to Digital Converter, 16 bit, 15 SPS, Differential, I2C, Single, 2.7V
Order Code: SC20366
Manufacturer Part No: MCP3425A0T-E/CH
MCP3425 is a single channel low-noise, high accuracy ΔΣ A/D converter with differential inputs. Typical applications include por…
RoHS
£1.99 EX VAT
More Pricing...
NXP
I/O Expander, 16 bit, I2C, 1.65V, 5.5V, HWQFN, 24 Pins
Order Code: SC20401
Manufacturer Part No: PCAL6416AHF,128
The PCAL6416AHF,128 is a 16-bit I/O Expander provides remote I/O expansion for most microcontroller families via the I²C-bus int…
RoHS
£1.22 EX VAT
More Pricing...
NXP
I/O Expander, 16 bit, I2C, SMBus, 2.3V, 5.5V, TSSOP, 24 Pins
Order Code: SC20551
Manufacturer Part No: PCA9555PW,112
The PCA9555PW,112 is a 24-pin CMOS Device that provides 16 bits of general purpose parallel input/output (GPIO) expansion for I²…
RoHS
£1.28 EX VAT
More Pricing...
NXP
I/O Expander, 8 bit, I2C, 1.65V, 5.5V, TSSOP, 16 Pins
Order Code: SC20400
Manufacturer Part No: PCAL6408APWJ
The PCAL6408APWJ is an 8-bit I/O Expander that provides remote I/O expansion for most microcontroller families via the I²C-bus i…
RoHS
£0.99 EX VAT
More Pricing...
ANSMANN
3W COB LED Worklight with Bit Holder, 4 Bits, 200lm, 17m, IP20, Blue
Order Code: LA10631
Manufacturer Part No: 1600-0303
1600-0303 is a battery-operated workshop light for professional use. It multifunctional, robust and very bright, including bit h…
RoHS
£11.75 EX VAT
More Pricing...
RF SOLUTIONS
WiFi and Bluetooth Module, 32 BIT, Onboard Antenna, DIP 16
Order Code: RF01151
Manufacturer Part No: AI-WB2-01M
Ai-WB2-01M is a Wi-Fi & Bluetooth module with on board antenna. The module is equipped with BL602 chip as the core processor and…
RoHS
£3.95 EX VAT
More Pricing...
TEXAS INSTRUMENTS
4 Bit Synchronous Binary Counter, 2V to 6V, DIP 16, 44MHz
Order Code: SC16615
Manufacturer Part No: SN74HC161N
The SN74HC161N is a 4-bit presettable Synchronous Binary Counter features an internal carry look-ahead for application in high-s…
RoHS
£0.55 EX VAT
TEXAS INSTRUMENTS
8 Bit Shift Registers With 3 State Output Registers, Serial to Parallel, 8 Bit, SOIC, 16 Pins
Order Code: SC19311
Manufacturer Part No: SN74HC595DR
The SN74HC595DR is a 8-bit Shift Register with 3-state output registers feeds an D-type storage register. The storage register h…
RoHS
£0.43 EX VAT
More Pricing...
Page
1